Texas Instruments TPS73233DBVT, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 197-7602
- Mfr. Part No.:
- TPS73233DBVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR62.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3,090 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 60 | MYR6.20 | MYR62.00 |
| 70 - 120 | MYR6.076 | MYR60.76 |
| 130 + | MYR5.955 | MYR59.55 |
*price indicative
- RS Stock No.:
- 197-7602
- Mfr. Part No.:
- TPS73233DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Length | 3.17mm | |
| Height | 8mm | |
| Width | 3.23mm | |
| Series | TPS732 | |
| Standards/Approvals | JESD22-C101, ANSI/ESDA/JEDEC JS-001 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Pin Count 5 | ||
Length 3.17mm | ||
Height 8mm | ||
Width 3.23mm | ||
Series TPS732 | ||
Standards/Approvals JESD22-C101, ANSI/ESDA/JEDEC JS-001 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-5.0/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.3/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3990MF-1.2/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3985IM5-3.0/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3990MF-1.8/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- STMicroelectronics LD3985M25R, Voltage Regulator 6V SOT-23 5-Pin
