Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 267-5687
- Mfr. Part No.:
- LP3990MF-1.2/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-5687
- Mfr. Part No.:
- LP3990MF-1.2/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | PCB | |
| Quiescent Current | 43μA | |
| Pin Count | 5 | |
| Height | 1.02mm | |
| Width | 1.6mm | |
| Length | 2.92mm | |
| Series | LP3990 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type PCB | ||
Quiescent Current 43μA | ||
Pin Count 5 | ||
Height 1.02mm | ||
Width 1.6mm | ||
Length 2.92mm | ||
Series LP3990 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP3990MF-1.2/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3990MF-1.8/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3985IM5-5.0/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.3/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments TPS73233DBVT, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.0/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
