Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- RS Stock No.:
- 252-0693
- Mfr. Part No.:
- LP3875ES-ADJ/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
MYR751.46
FREE delivery for orders over RM 150.00
Last RS stock
- Final 225 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | MYR16.699 | MYR751.46 | - |
| 90 - 225 | MYR16.198 | MYR728.91 | 3% |
| 270 - 405 | MYR15.551 | MYR699.80 | 6% |
| 450 + | MYR14.618 | MYR657.81 | 12% |
*price indicative
- RS Stock No.:
- 252-0693
- Mfr. Part No.:
- LP3875ES-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 10μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 10μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP3875ES-ADJ/NOPB, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3966ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3965ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP3961EMP-2.5/NOPB, LOD Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator
