Texas Instruments LP3961EMP-2.5/NOPB, LOD Voltage Regulator 7V 5-Pin
- RS Stock No.:
- 249-4948
- Mfr. Part No.:
- LP3961EMP-2.5/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR39.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 772 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | MYR19.59 | MYR39.18 | - |
| 50 - 98 | MYR19.005 | MYR38.01 | 2% |
| 100 - 248 | MYR18.25 | MYR36.50 | 6% |
| 250 - 498 | MYR17.34 | MYR34.68 | 11% |
| 500 + | MYR16.30 | MYR32.60 | 16% |
*price indicative
- RS Stock No.:
- 249-4948
- Mfr. Part No.:
- LP3961EMP-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Quiescent Current | 15μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | LP3961 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Quiescent Current 15μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series LP3961 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP3961EMP-2.5/NOPB, LOD Voltage Regulator 7V 5-Pin
- Texas Instruments LP3961EMP-3.3/NOPB, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments LP3875ES-ADJ/NOPB, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments LP3966ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3965ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments TPS70302PWP, LOD Voltage Regulator 7V 24-Pin
