Texas Instruments LP5951MF-1.8/NOPB, Linear Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 252-0700
- Mfr. Part No.:
- LP5951MF-1.8/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR34.98
FREE delivery for orders over RM 150.00
Last RS stock
- Final 840 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR3.498 | MYR34.98 | - |
| 50 - 90 | MYR3.393 | MYR33.93 | 3% |
| 100 - 240 | MYR3.257 | MYR32.57 | 6% |
| 250 - 490 | MYR3.094 | MYR30.94 | 11% |
| 500 + | MYR2.907 | MYR29.07 | 16% |
*price indicative
- RS Stock No.:
- 252-0700
- Mfr. Part No.:
- LP5951MF-1.8/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 1nA | |
| Pin Count | 5 | |
| Series | LP5951 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 1nA | ||
Pin Count 5 | ||
Series LP5951 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments TPS73150DBVT, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP3985ITL-5.0/NOPB, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LP3875ES-ADJ/NOPB, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments LP5951MF-3.3/NOPB 150mA ±2% 5-Pin, SOT-23
