Texas Instruments, Linear Voltage Regulator 5.5V
- RS Stock No.:
- 252-0769
- Mfr. Part No.:
- TLV73318PDQNT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0769
- Mfr. Part No.:
- TLV73318PDQNT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Series | TLV713 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Standards/Approvals RoHS | ||
Series TLV713 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 6-Pin
- Texas Instruments TPS7A0533PDBVT, Linear Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments, Linear Voltage Regulator 26V 8-Pin
