Texas Instruments TPS7A0533PDBVT, Linear Voltage Regulator 5.5V
- RS Stock No.:
- 252-0805
- Mfr. Part No.:
- TPS7A0533PDBVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR5.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR38.23
FREE delivery for orders over RM 150.00
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR3.823 | MYR38.23 | - |
| 50 - 90 | MYR3.709 | MYR37.09 | MYR5.70 |
| 100 - 140 | MYR3.56 | MYR35.60 | MYR26.30 |
| 150 + | MYR3.382 | MYR33.82 | MYR66.15 |
*price indicative
- RS Stock No.:
- 252-0805
- Mfr. Part No.:
- TPS7A0533PDBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Series | TPS7A05 | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Standards/Approvals RoHS | ||
Series TPS7A05 | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70233DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV73325PDBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73625DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 6-Pin
