Texas Instruments LM1117DT-2.5/NOPB, Linear Voltage Regulator 20V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR7.38

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR38.80

Add to Basket
Select or type quantity
Last RS stock
  • Final 545 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 5MYR7.76MYR38.80-
10 - 20MYR7.022MYR35.11MYR7.38
25 - 45MYR6.59MYR32.95MYR29.25
50 +MYR6.458MYR32.29MYR65.10

*price indicative

Packaging Options:
RS Stock No.:
252-0667
Mfr. Part No.:
LM1117DT-2.5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Mount Type

PCB

Series

LM1117

Standards/Approvals

RoHS

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy