Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator

This image is representative of the product range

Get a bulk buy discount

Add 285 more to save 3%

View bulk pricing options

Subtotal (1 tube of 95 units)*

MYR342.57

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
95 - 190MYR3.606MYR342.57-
285 - 475MYR3.487MYR331.273%
570 - 950MYR3.372MYR320.346%
1045 +MYR3.261MYR309.809%

*price indicative

RS Stock No.:
252-0668
Mfr. Part No.:
LM2931M-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Standards/Approvals

RoHS

Series

LM2931

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy