Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- RS Stock No.:
- 252-0669
- Mfr. Part No.:
- LM2931M-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR45.82
FREE delivery for orders over RM 150.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR4.582 | MYR45.82 |
| 20 - 40 | MYR4.491 | MYR44.91 |
| 50 + | MYR4.317 | MYR43.17 |
*price indicative
- RS Stock No.:
- 252-0669
- Mfr. Part No.:
- LM2931M-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Series | LM2931 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Standards/Approvals RoHS | ||
Series LM2931 | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LP3985ITL-5.0/NOPB, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP5951MF-1.8/NOPB, Linear Voltage Regulator 5.5V 5-Pin
