Texas Instruments, 5-Channel Linear, Voltage Regulator, 1.5 A, 5V 100 kHz, SOT-263 3-Pin
- RS Stock No.:
- 226-4803
- Mfr. Part No.:
- LM340SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR2,749.50
FREE delivery for orders over RM 150.00
- Final 500 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | MYR5.499 | MYR2,749.50 |
*price indicative
- RS Stock No.:
- 226-4803
- Mfr. Part No.:
- LM340SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 50 mV | |
| Switching Frequency | 100kHz | |
| Load Regulation | 50 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-263 | |
| Quiescent Current | 6mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | LM340 | |
| Length | 10.16mm | |
| Width | 4.58mm | |
| Standards/Approvals | No | |
| Height | 8.7mm | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 50 mV | ||
Switching Frequency 100kHz | ||
Load Regulation 50 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-263 | ||
Quiescent Current 6mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series LM340 | ||
Length 10.16mm | ||
Width 4.58mm | ||
Standards/Approvals No | ||
Height 8.7mm | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- Texas Instruments LM317SX/NOPB Voltage Regulator 1.2V TO-263 3-Pin
- Texas Instruments LM2937ESX-5.0/NOPB Regulator 5V, TO-263 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Texas Instruments LM340MPX-5.0/NOPB Regulator 5V, SOT-23 4-Pin
- Texas Instruments Voltage Regulator 5V, TO-220 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
