Texas Instruments LM317SX/NOPB, 5-Channel Linear, Voltage Regulator, 1.5 A, 1.2V, 37 V, TO-263 3-Pin
- RS Stock No.:
- 218-4518
- Mfr. Part No.:
- LM317SX/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR42.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 305 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | MYR8.59 | MYR42.95 | - |
| 125 - 245 | MYR8.41 | MYR42.05 | 2% |
| 250 + | MYR8.158 | MYR40.79 | 5% |
*price indicative
- RS Stock No.:
- 218-4518
- Mfr. Part No.:
- LM317SX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 1.2V, 37V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.1 %/A | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-263 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | LM317 | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 1.2V, 37V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.1 %/A | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-263 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series LM317 | ||
Width 8.64mm | ||
Length 10.16mm | ||
Height 4.57mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM317SX/NOPB Voltage Regulator 1.2V TO-263 3-Pin
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- STMicroelectronics LM317P Voltage Regulator 1.2V SOT-223 5-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments LM340MPX-5.0/NOPB Regulator 5V, SOT-23 4-Pin
- Texas Instruments LM7812CT/NOPB Voltage Regulator 5V, TO-220 3-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
