Texas Instruments LM78L05ACMX/NOPB, 5-Channel Linear, Voltage Regulator, 100 mA, 5V, SOIC 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR45.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 14 January 2027
  • Plus 2,500 unit(s) shipping from 03 June 2027
  • Plus 2,500 unit(s) shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 600MYR1.806MYR45.15
625 - 1225MYR1.769MYR44.23
1250 +MYR1.716MYR42.90

*price indicative

Packaging Options:
RS Stock No.:
218-4529
Mfr. Part No.:
LM78L05ACMX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

5

Line Regulation

75 mV

Load Regulation

60 mV

Polarity

Positive

Mount Type

Surface

Package Type

SOIC

Quiescent Current

5.5mA

Output Current

100mA

Pin Count

8

Output Type

Adjustable

Switching Regulator

No

Height

5.34mm

Standards/Approvals

RoHS

Series

LM78

Width

1.5mm

Length

5.21mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy