Texas Instruments LM3480IM3X-3.3/NOPB, 5-Channel Linear, Regulator, 100 mA, 5V, SOIC 3-Pin
- RS Stock No.:
- 208-8586
- Mfr. Part No.:
- LM3480IM3X-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR46.55
FREE delivery for orders over RM 150.00
Last RS stock
- Final 5,270 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | MYR4.655 | MYR46.55 | - |
| 750 - 1490 | MYR4.561 | MYR45.61 | 2% |
| 1500 + | MYR3.579 | MYR35.79 | 23% |
*price indicative
- RS Stock No.:
- 208-8586
- Mfr. Part No.:
- LM3480IM3X-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 25 mV | |
| Load Regulation | 40 mV | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Width | 1.12mm | |
| Length | 2.1mm | |
| Height | 1.9mm | |
| Series | LM3480 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | -40V | |
| Minimum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 25 mV | ||
Load Regulation 40 mV | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 100mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Width 1.12mm | ||
Length 2.1mm | ||
Height 1.9mm | ||
Series LM3480 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage -40V | ||
Minimum Input Voltage 30V | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments Regulator 5V, SOIC 3-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments UA78L05ACDR Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM317MDTX/NOPB Regulator 37V, SOIC 3-Pin
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM340MPX-5.0/NOPB Regulator 5V, SOT-23 4-Pin
- Texas Instruments LM2937ESX-3.3/NOPB Regulator 5V, TO-263 6-Pin
