Texas Instruments, 5-Channel Linear, Regulator, 100 mA, 5V, SOIC 3-Pin
- RS Stock No.:
- 208-8584
- Mfr. Part No.:
- LM3480IM3X-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR11,028.00
FREE delivery for orders over RM 150.00
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR3.676 | MYR11,028.00 |
| 6000 - 9000 | MYR3.595 | MYR10,785.00 |
| 12000 + | MYR3.529 | MYR10,587.00 |
*price indicative
- RS Stock No.:
- 208-8584
- Mfr. Part No.:
- LM3480IM3X-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 25 mV | |
| Load Regulation | 40 mV | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 1.9mm | |
| Series | LM3480 | |
| Width | 1.12mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -40V | |
| Minimum Input Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Linear | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 25 mV | ||
Load Regulation 40 mV | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 100mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 1.9mm | ||
Series LM3480 | ||
Width 1.12mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -40V | ||
Minimum Input Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM3480IM3X-3.3/NOPB Regulator 5V, SOIC 3-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments UA78L05ACDR Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM317MDTX/NOPB Regulator 37V, SOIC 3-Pin
- Texas Instruments Regulator 5V, TO-263 6-Pin
- Texas Instruments Regulator 32V, SOIC 8-Pin
- Texas Instruments Voltage Regulator 5V, TO-220 3-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
