Texas Instruments LM317MDTX/NOPB, 5-Channel Linear, Regulator, 500 mA, 37V, SOIC 3-Pin
- RS Stock No.:
- 208-8567
- Mfr. Part No.:
- LM317MDTX/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR540.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR12,310.00
FREE delivery for orders over RM 150.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR4.924 | MYR12,310.00 | - |
| 5000 - 7500 | MYR4.816 | MYR12,040.00 | MYR540.00 |
| 10000 + | MYR4.727 | MYR11,817.50 | MYR1,970.00 |
*price indicative
- RS Stock No.:
- 208-8567
- Mfr. Part No.:
- LM317MDTX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 37V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.1 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Width | 8.64mm | |
| Series | LM317 | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 37V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.1 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Width 8.64mm | ||
Series LM317 | ||
Height 4.57mm | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM317MDTX/NOPB Regulator 37V, SOIC 3-Pin
- Texas Instruments LM3480IM3X-3.3/NOPB Regulator 5V, SOIC 3-Pin
- Texas Instruments Regulator 5V, SOIC 3-Pin
- Texas Instruments UA78M33CKCS Voltage Regulator 12V, TO-220 3-Pin
- Texas Instruments Voltage Regulator 12V, TO-220 3-Pin
- Toshiba TA48M033F(T6L1 5-Channel Linear 500 mA HSOP 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- onsemi MC78M05CDTG Voltage Regulator 5V, TO-252 2-Pin
