Toshiba TA48M033F(T6L1,SNQ, 5-Channel Linear, Regulator, 500 mA, 3.3V, HSOP 3-Pin
- RS Stock No.:
- 756-2808
- Mfr. Part No.:
- TA48M033F(T6L1,SNQ
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR21.07
FREE delivery for orders over RM 150.00
Last RS stock
- 60 left, ready to ship from another location
- Final 965 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR4.214 | MYR21.07 |
| 25 - 95 | MYR4.122 | MYR20.61 |
| 100 - 245 | MYR3.998 | MYR19.99 |
| 250 - 495 | MYR3.90 | MYR19.50 |
| 500 + | MYR3.812 | MYR19.06 |
*price indicative
- RS Stock No.:
- 756-2808
- Mfr. Part No.:
- TA48M033F(T6L1,SNQ
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Regulator Type | Linear | |
| Product Type | Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 23 mV | |
| Load Regulation | 105 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 25mA | |
| Package Type | HSOP | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 5.5mm | |
| Maximum Input Voltage | 29V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 5.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Regulator Type Linear | ||
Product Type Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 23 mV | ||
Load Regulation 105 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 25mA | ||
Package Type HSOP | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Width 5.5mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 5.5mm | ||
Maximum Input Voltage 29V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 5.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
LDO fixed output voltage with additional functions, TA48 series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Texas Instruments LM317MDTX/NOPB Regulator 37V, SOIC 3-Pin
- ROHM BD933N5FP2-CE2 Regulator 3.3V, PG-TO263-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- onsemi MC78M05CDTG Voltage Regulator 5V, TO-252 2-Pin
- Texas Instruments UA78M33CKCS Voltage Regulator 12V, TO-220 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 12V
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
