ROHM BD933N5FP2-CE2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 500 mA, 3.3V, PG-TO263-3 3-Pin
- RS Stock No.:
- 780-394
- Mfr. Part No.:
- BD933N5FP2-CE2
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR81.29
FREE delivery for orders over RM 150.00
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | MYR16.258 | MYR81.29 |
| 25 + | MYR15.932 | MYR79.66 |
*price indicative
- RS Stock No.:
- 780-394
- Mfr. Part No.:
- BD933N5FP2-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout (Ldo) Linear Regulator | |
| Product Type | Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 3 → 9 mV | |
| Load Regulation | 3 → 15 mV | |
| Mount Type | Surface | |
| Package Type | PG-TO263-3 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.16mm | |
| Series | BD9xxN5-C Series | |
| Length | 15.1mm | |
| Height | 4.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout (Ldo) Linear Regulator | ||
Product Type Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 3 → 9 mV | ||
Load Regulation 3 → 15 mV | ||
Mount Type Surface | ||
Package Type PG-TO263-3 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Switching Regulator No | ||
Standards/Approvals RoHS Compliant | ||
Width 10.16mm | ||
Series BD9xxN5-C Series | ||
Length 15.1mm | ||
Height 4.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM linear regulator provides a fixed-output solution is designed for automotive applications, ensuring efficient power management with minimal energy consumption.
Wide operating input range of 4.5 V to 42 V for versatile applications
Low current consumption of 25 μA (typical) enhances energy efficiency
Robust output current capability of 500 mA caters to various automotive needs
Thermal shutdown protection prevents overheating and potential device damage
Integrated over current protection safeguards against short-circuit conditions
Related links
- ROHM BD950N5FP2-CE2 Regulator 9.5V, PG-TO263-3 3-Pin
- ROHM BD900N5FP2-CE2 Regulator 5V, TO-263-3 3-Pin
- ROHM BD900N5WFP2-CE2 Regulator 5V, TO-263-5 5-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD30FC0JEFJ-E2 Regulator 3V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
