Nisshinbo Micro Devices, 5-Channel Linear Voltage, LOD Voltage Regulator, 500 mA, 12V
- RS Stock No.:
- 178-2328
- Mfr. Part No.:
- NJM78M12FA
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR316.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | MYR3.16 | MYR316.00 |
*price indicative
- RS Stock No.:
- 178-2328
- Mfr. Part No.:
- NJM78M12FA
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 12V | |
| Number of Outputs | 5 | |
| Line Regulation | 60 mV | |
| Load Regulation | 60 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.1mA | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Series | NJM78M00 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 12V | ||
Number of Outputs 5 | ||
Line Regulation 60 mV | ||
Load Regulation 60 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.1mA | ||
Output Current 500mA | ||
Output Type Fixed | ||
Series NJM78M00 | ||
Standards/Approvals No | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
