Nisshinbo Micro Devices, 5-Channel Linear Voltage, Voltage Regulator, 500 mA, 8.73V, 9 V, 9.27 V, TO-252-3 3-Pin
- RS Stock No.:
- 244-9805
- Mfr. Part No.:
- NJM78M09SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9805
- Mfr. Part No.:
- NJM78M09SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 8.73V, 9V, 9.27V | |
| Number of Outputs | 5 | |
| Line Regulation | 6 mV, 60 mV | |
| Load Regulation | 90 % mV, 8 % | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Output Type | Voltage | |
| Series | NJM78M00S | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 8.73V, 9V, 9.27V | ||
Number of Outputs 5 | ||
Line Regulation 6 mV, 60 mV | ||
Load Regulation 90 % mV, 8 % | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Package Type TO-252-3 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Output Type Voltage | ||
Series NJM78M00S | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The New Japan Radio NJM78M00S series is of a 0.5 A output 3 Terminal positive voltage regulator. It also gives high ripple rejection.
Correspond to Low ESR Capacitor
Over Current Protection Circuit
Thermal Shutdown Circuit
Output Voltage Line up 5V, 9V, 12V, 15V
Package is TO-252-3
Related links
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15V, TO-220 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 24V 3-Pin
