Texas Instruments UA78M33CKCS, 5-Channel Linear, Voltage Regulator, 500 mA, 12V, TO-220 3-Pin
- RS Stock No.:
- 197-7612
- Mfr. Part No.:
- UA78M33CKCS
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR451.18
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 2,150 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR18.047 | MYR451.18 |
*price indicative
- RS Stock No.:
- 197-7612
- Mfr. Part No.:
- UA78M33CKCS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 12V | |
| Number of Outputs | 5 | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Height | 700mm | |
| Length | 532mm | |
| Standards/Approvals | No | |
| Width | 34.1mm | |
| Series | μA78xx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 5.3V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 12V | ||
Number of Outputs 5 | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Height 700mm | ||
Length 532mm | ||
Standards/Approvals No | ||
Width 34.1mm | ||
Series μA78xx | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 5.3V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments UA78M33CKCS Voltage Regulator 12V, TO-220 3-Pin
- Texas Instruments Voltage Regulator 5V, TO-220 3-Pin
- Texas Instruments Voltage Regulator 37V, SOT-223 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15V, TO-220 3-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Nisshinbo Micro Devices NJM78M15FA Voltage Regulator 15V, TO-220 3-Pin
- Texas Instruments LM7812CT/NOPB Voltage Regulator 5V, TO-220 3-Pin
- Texas Instruments Regulator 5V, TO-263 6-Pin
