Texas Instruments LM2937ESX-3.3/NOPB, 5-Channel Low Dropout Voltage, Regulator, 500 mA, 5V, TO-263 6-Pin
- RS Stock No.:
- 208-8559
- Mfr. Part No.:
- LM2937ESX-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8559
- Mfr. Part No.:
- LM2937ESX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 15 mV | |
| Load Regulation | 5 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20mA | |
| Package Type | TO-263 | |
| Output Current | 500mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 4.57mm | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Series | LM2937 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 15 mV | ||
Load Regulation 5 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20mA | ||
Package Type TO-263 | ||
Output Current 500mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 4.57mm | ||
Width 8.64mm | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Series LM2937 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments Regulator 5V, TO-263 6-Pin
- Texas Instruments LM2937ESX-5.0/NOPB Regulator 5V, TO-263 3-Pin
- Texas Instruments LM1117IDTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117MPX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117DTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM2941SX/NOPB Voltage Regulator 20V TO-263 5-Pin
- Texas Instruments LP2951CM/NOPB Low Dropout Voltage 100 mA, SOIC
- Texas Instruments LP2951ACMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
