Texas Instruments LM317LMX/NOPB, 4-Channel Linear, Voltage Regulator, 100 mA, 1.2V, 37 V, SOIC 8-Pin
- RS Stock No.:
- 218-4515
- Mfr. Part No.:
- LM317LMX/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR6,415.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2,500 unit(s) shipping from 23 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR2.566 | MYR6,415.00 |
| 5000 - 7500 | MYR2.515 | MYR6,287.50 |
| 10000 + | MYR2.464 | MYR6,160.00 |
*price indicative
- RS Stock No.:
- 218-4515
- Mfr. Part No.:
- LM317LMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 4 | |
| Output Voltage | 1.2V, 37V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.1 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | LM317L-N | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 4 | ||
Output Voltage 1.2V, 37V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.1 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 100mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series LM317L-N | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 4.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM317LMX/NOPB Voltage Regulator 1.2V SOIC 8-Pin
- Texas Instruments LM337LMX/NOPB Regulator -1.2V SOIC 8-Pin
- Texas Instruments LM317SX/NOPB Voltage Regulator 1.2V TO-263 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- STMicroelectronics LM317P Voltage Regulator 1.2V SOT-223 5-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Microchip SR086SG-G Voltage Regulator 9 V, SOIC 8-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
