Texas Instruments LM317LMX/NOPB, 4-Channel Linear, Voltage Regulator, 100 mA, 1.2V, 37 V, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save MYR116.87

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR93.58

Add to Basket
Select or type quantity
In Stock
  • 1,475 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 23 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 600MYR3.743MYR93.58-
625 - 1225MYR3.556MYR88.90MYR116.87
1250 +MYR3.378MYR84.45MYR456.25

*price indicative

Packaging Options:
RS Stock No.:
218-4516
Mfr. Part No.:
LM317LMX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear

Product Type

Voltage Regulator

Output Voltage

1.2V, 37V

Number of Outputs

4

Line Regulation

0.01 %/V

Load Regulation

0.1 %/A

Mount Type

Surface

Polarity

Positive

Package Type

SOIC

Output Current

100mA

Pin Count

8

Output Type

Adjustable

Switching Regulator

Yes

Height

1.45mm

Standards/Approvals

RoHS

Width

3.9mm

Length

4.9mm

Series

LM317L-N

Maximum Input Voltage

40V

Minimum Input Voltage

4.2V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy