Texas Instruments LM317LIPK, 5-Channel Linear, Voltage Regulator, 100 mA, 1.2V, 32 V 100 kHz, SOT-89 3-Pin
- RS Stock No.:
- 226-4797
- Mfr. Part No.:
- LM317LIPK
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR90.00
FREE delivery for orders over RM 150.00
- 675 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR3.60 | MYR90.00 | - |
| 50 - 75 | MYR3.492 | MYR87.30 | 3% |
| 100 - 225 | MYR3.388 | MYR84.70 | 5% |
| 250 - 475 | MYR3.286 | MYR82.15 | 8% |
| 500 + | MYR3.188 | MYR79.70 | 11% |
*price indicative
- RS Stock No.:
- 226-4797
- Mfr. Part No.:
- LM317LIPK
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 1.2V, 32V | |
| Line Regulation | 0.02 %/V | |
| Switching Frequency | 100kHz | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-89 | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Series | LM317L | |
| Height | 4.25mm | |
| Length | 4.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.7V | |
| Maximum Input Voltage | 32V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 1.2V, 32V | ||
Line Regulation 0.02 %/V | ||
Switching Frequency 100kHz | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-89 | ||
Output Current 100mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Series LM317L | ||
Height 4.25mm | ||
Length 4.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.7V | ||
Maximum Input Voltage 32V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- DiodesZetex AP7375-33Y-13 Voltage Regulator 1.152V SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
