Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR16.14

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR78.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • 840 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR15.772MYR78.86-
10 +MYR14.158MYR70.79MYR16.14

*price indicative

Packaging Options:
RS Stock No.:
252-0685
Mfr. Part No.:
LM9076S-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Series

LM9076

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy