Nisshinbo Micro Devices NJW4107U3-05B-TE1, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 300 mA, 5V 5-Pin
- RS Stock No.:
- 244-4561
- Mfr. Part No.:
- NJW4107U3-05B-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR4,266.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR4.266 | MYR4,266.00 |
| 2000 - 2000 | MYR4.138 | MYR4,138.00 |
| 3000 + | MYR3.972 | MYR3,972.00 |
*price indicative
- RS Stock No.:
- 244-4561
- Mfr. Part No.:
- NJW4107U3-05B-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 34 mV | |
| Load Regulation | 22.5 %/mV | |
| Mount Type | Surface | |
| Quiescent Current | 135μA | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Standards/Approvals | RoHS | |
| Series | NJW4107 | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 34 mV | ||
Load Regulation 22.5 %/mV | ||
Mount Type Surface | ||
Quiescent Current 135μA | ||
Pin Count 5 | ||
Output Current 300mA | ||
Standards/Approvals RoHS | ||
Series NJW4107 | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJW4107 series is a 45V fast response low dropout regulator. It achieves fast transient response and therefore it provides stable output voltage at line or load fluctuations.
Fast Transient Response
Operating Voltage 4.0V to 40V
ON/OFF Control
Correspond to MLCC
Under Voltage Lock Out circuit
Thermal Shutdown Circuit
Over Current Protection Circuit
Related links
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices NJM2391DL1-03-TE1 LOD Voltage Regulator 3V, TO-252-3-L1
- Nisshinbo Micro Devices NJM2846DL3-18-TE1 LOD Voltage Regulator 3V 35-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2831F05-TE1 Voltage Regulator 5V 5-Pin
