Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- RS Stock No.:
- 216-8398
- Mfr. Part No.:
- TLE42694GMXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR42.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 9,620 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | MYR4.218 | MYR42.18 | - |
| 630 - 1240 | MYR3.867 | MYR38.67 | 8% |
| 1250 + | MYR3.567 | MYR35.67 | 15% |
*price indicative
- RS Stock No.:
- 216-8398
- Mfr. Part No.:
- TLE42694GMXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | TLE4253GSXUMA4 | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type DSO | ||
Mount Type Surface | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series TLE4253GSXUMA4 | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard No | ||
The Infineon TLE series is a monolithic integrated low-dropout voltage regulator designed for automotive applications. The component is able to drive loads up to 150 mA. It is short-circuit proof by the implemented output current limitation and has an integrated over temperature shutdown.
Very low dropout voltage
Integrated pull-up resistors at logic outputs
Green product
AEC qualified
Reverse polarity protection
Related links
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42994GMXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4278GXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4678ELXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE4291EXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
