Infineon TLE42994GMXUMA3, Voltage Regulator 45V DSO 14-Pin
- RS Stock No.:
- 223-8558
- Mfr. Part No.:
- TLE42994GMXUMA3
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR33.10
FREE delivery for orders over RM 150.00
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR6.62 | MYR33.10 | - |
| 10 - 95 | MYR6.064 | MYR30.32 | 8% |
| 100 - 245 | MYR5.594 | MYR27.97 | 15% |
| 250 - 495 | MYR5.194 | MYR25.97 | 21% |
| 500 + | MYR5.052 | MYR25.26 | 23% |
*price indicative
- RS Stock No.:
- 223-8558
- Mfr. Part No.:
- TLE42994GMXUMA3
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Quiescent Current | 2μA | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | TLE42994GMXUMA3 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Quiescent Current 2μA | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series TLE42994GMXUMA3 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE42994G series is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications that need to be in ON state during the cars engine is turned off. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown.
Robust protection features
Wide input operation and temperature range
Over temperature protection
Reverse polarity protection
Short-circuit proof
AEC qualified
Related links
- Infineon TLE42994GMXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4278GXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
