Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR2.38

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR39.93

Add to Basket
Select or type quantity
In Stock
  • 6,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR3.993MYR39.93-
20 - 90MYR3.874MYR38.74MYR2.38
100 - 240MYR3.719MYR37.19MYR27.40
250 - 490MYR3.532MYR35.32MYR115.25
500 +MYR3.32MYR33.20MYR336.50

*price indicative

Packaging Options:
RS Stock No.:
223-8542
Mfr. Part No.:
TLE42694GXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

DSO

Quiescent Current

2μA

Pin Count

8

Standards/Approvals

RoHS

Series

TLE4253GSXUMA4

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Minimum Input Voltage

-42V

Automotive Standard

AEC-Q100

The Infineon TLE42694G is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA.

Very low dropout voltage

Output current limitation

Reverse polarity protection

Over temperature protection

Green product

RoHS compliant

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy