Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR9.06

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR54.55

Add to Basket
Select or type quantity
In Stock
  • 12,190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR10.91MYR54.55-
10 - 95MYR10.004MYR50.02MYR9.06
100 - 245MYR9.228MYR46.14MYR168.20
250 - 495MYR8.578MYR42.89MYR583.00
500 +MYR8.34MYR41.70MYR1,285.00

*price indicative

Packaging Options:
RS Stock No.:
223-8604
Mfr. Part No.:
TLE8366EV50XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

DSO

Mount Type

PCB

Quiescent Current

2μA

Pin Count

8

Standards/Approvals

RoHS

Series

TLE8366

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Output Voltage

5V

Minimum Input Voltage

4.75V

Automotive Standard

AEC

Infineon TLE8366 Series Voltage Regulator, 5V Output Voltage, 45V Maximum Input Voltage - TLE8366EV50XUMA1


This voltage regulator provides steady 5V power for automotive electronic systems and PCB-mounted designs by maintaining regulated output across varying input conditions. It is intended for vehicle-grade environments where wide input range operation and high-temperature endurance are required, offering compliant material standards for electronic assemblies.

Features and Benefits:


• Regulates to 5V output for stable downstream supply
• Operates from 4.75-45V input to handle wide supply swings
• Maintains functionality up to150°C for harsh thermal environments
• Draws 2μA quiescent current to minimise standby consumption
• Furnished in 8-pin DSO for Compact PCB implementation

Applications


• Used for control modules requiring regulated5V power
• Suitable for sensor interfaces in automotive systems
• Ideal for auxiliary electronics on vehicle PCBs
• Can be used for power supply sections with wide input
• Used with systems needing high-temperature resilience

What mounting method is recommended for board assembly?


It is supplied for direct PCB mount in an 8-pin DSO package to simplify surface-mount placement and soldering processes.

How does it behave under low input conditions?


The device continues regulation down to a minimum input of4.75V before dropout affects the 5V output.

What is the maximum voltage it can accept without damage?


The regulator tolerates input voltages up to45V for protection against supply transients and elevated system voltages.

What environmental approval covers material restrictions?


The component meets RoHS requirements for restricted substances in electronic assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy