Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR6.22

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR37.81

Add to Basket
Select or type quantity
In Stock
  • 4,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR3.781MYR37.81-
20 - 90MYR3.47MYR34.70MYR6.22
100 - 240MYR3.199MYR31.99MYR58.20
250 - 490MYR2.971MYR29.71MYR202.50
500 +MYR2.889MYR28.89MYR446.00

*price indicative

Packaging Options:
RS Stock No.:
223-8537
Mfr. Part No.:
TLE4254GAXUMA4
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

DSO

Mount Type

PCB

Quiescent Current

2μA

Pin Count

8

Standards/Approvals

RoHS

Series

TLE4253GSXUMA4

Minimum Input Voltage

-20V

Maximum Input Voltage

45V

Output Voltage

2V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

Infineon TLE4253GSXUMA4 Series Voltage Regulator, 45V Maximum Input Voltage, 150°C Maximum Operating Temperature - TLE4254GAXUMA4


This voltage regulator provides a regulated 2 V output for automotive electronic systems and is intended for PCB mounting in vehicles and related equipment. It is built to meet automotive component stress requirements and is supplied in an 8-pin DSO package suitable for Compact board layouts.

Features and Benefits:


• Operates at temperatures up to 150°C for high-temperature endurance
• Draws a quiescent current of 2 μA to reduce standby power consumption
• Accepts up to 45 V maximum input voltage for wide-input applications
• Survives input down to −20 V for reverse input protection capability
• Complies with AEC‑Q100 for automotive qualification assurance
• Packaged as an 8-pin DSO to simplify PCB integration

Applications


• Suitable for automotive control modules requiring low-voltage rails
• Ideal for systems exposed to elevated ambient temperatures
• Used with vehicle electronics demanding a wide input range
• Can be used for power supplies needing reverse-voltage resilience
• Suitable for Compact PCB layouts in transportation electronics

What output voltage does it provide?


It delivers a regulated 2 V output suitable for low-voltage loads.

How does it behave in low-power standby modes?


It maintains operation with a quiescent current of 2 μA to minimise standby drain.

What package and pin count should designers expect?


It comes in an 8-pin DSO package for straightforward PCB mounting.

What input voltage extremes can it tolerate?


It accepts up to 45 V on the input and withstands negative input conditions down to −20 V.

Which automotive qualification does it meet?


It is compliant with the AEC‑Q100 standard for automotive electronic components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy