Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- RS Stock No.:
- 223-8540
- Mfr. Part No.:
- TLE4263GMXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR64.75
FREE delivery for orders over RM 150.00
In Stock
- 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR12.95 | MYR64.75 | - |
| 10 - 95 | MYR11.866 | MYR59.33 | 8% |
| 100 - 245 | MYR10.946 | MYR54.73 | 15% |
| 250 - 495 | MYR10.18 | MYR50.90 | 21% |
| 500 + | MYR9.88 | MYR49.40 | 23% |
*price indicative
- RS Stock No.:
- 223-8540
- Mfr. Part No.:
- TLE4263GMXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Quiescent Current | 900μA | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS Compliant | |
| Series | OPTIREGTMLinear TLE4263 | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type Surface | ||
Polarity Polar | ||
Quiescent Current 900μA | ||
Pin Count 14 | ||
Standards/Approvals RoHS Compliant | ||
Series OPTIREGTMLinear TLE4263 | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon OPTIREG series is a 5 V low drop voltage regulator in a SMD package PG-DSO-20. The maximum input voltage is 45 V. The maximum output current is 200 mA. The IC is short-circuit proof and incorporates temperature protection which turns off the IC at over temperature.
Very low standby current consumption
Over temperature protection
Reverse polarity protection
Adjustable reset threshold
Wide temperature range
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42994GMXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4278GXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
