Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- RS Stock No.:
- 223-8539
- Mfr. Part No.:
- TLE4263GMXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR17,102.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR6.841 | MYR17,102.50 |
| 5000 - 5000 | MYR6.578 | MYR16,445.00 |
| 7500 + | MYR6.495 | MYR16,237.50 |
*price indicative
- RS Stock No.:
- 223-8539
- Mfr. Part No.:
- TLE4263GMXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Polarity | Polar | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 14 | |
| Series | OPTIREGTMLinear TLE4263 | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Polarity Polar | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 14 | ||
Series OPTIREGTMLinear TLE4263 | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon OPTIREG series is a 5 V low drop voltage regulator in a SMD package PG-DSO-20. The maximum input voltage is 45 V. The maximum output current is 200 mA. The IC is short-circuit proof and incorporates temperature protection which turns off the IC at over temperature.
Very low standby current consumption
Over temperature protection
Reverse polarity protection
Adjustable reset threshold
Wide temperature range
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42994GMXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4278GXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
