Infineon TLE4291EXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- RS Stock No.:
- 216-8400
- Mfr. Part No.:
- TLE4291EXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR45.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | MYR9.018 | MYR45.09 | - |
| 625 - 1245 | MYR8.264 | MYR41.32 | 8% |
| 1250 + | MYR7.628 | MYR38.14 | 15% |
*price indicative
- RS Stock No.:
- 216-8400
- Mfr. Part No.:
- TLE4291EXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Dropout Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | TLE4284DV33ATMA1 | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Dropout Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series TLE4284DV33ATMA1 | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard No | ||
The Infineon TLE series is a monolithic integrated low-dropout voltage regulator in a PG-SSOP-14 EP exposed pad package, especially designed for automotive applications.
Very low dropout voltage
Output current limitation
Reverse polarity protection
Over temperature protection
Related links
- Infineon TLE4291EXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE4678ELXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4269GMXUMA2, Voltage Regulator 45V 14-Pin
- Infineon TLE42744EV50XUMA1, Voltage Regulator 45V SSOP 14-Pin
- Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE4278GXUMA3, Voltage Regulator 45V DSO 14-Pin
- Microchip MIC33153YHJ-TR Voltage Regulator 5.5V 4 MHz, TDFN 14-Pin
