Infineon TLE4291EXUMA2, Low Dropout Voltage Regulator 45V 14-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR13,742.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2500 - 2500MYR5.497MYR13,742.50
5000 - 7500MYR5.376MYR13,440.00
10000 +MYR5.277MYR13,192.50

*price indicative

RS Stock No.:
216-8399
Mfr. Part No.:
TLE4291EXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Low Dropout Voltage Regulator

Mount Type

Surface

Pin Count

14

Standards/Approvals

RoHS

Series

TLE4284DV33ATMA1

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Minimum Input Voltage

-42V

Automotive Standard

No

The Infineon TLE series is a monolithic integrated low-dropout voltage regulator in a PG-SSOP-14 EP exposed pad package, especially designed for automotive applications.

Very low dropout voltage

Output current limitation

Reverse polarity protection

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy