Infineon TLE4678ELXUMA2, Low Dropout Voltage Regulator 45V 14-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR880.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR19,950.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR7.98MYR19,950.00-
5000 - 7500MYR7.804MYR19,510.00MYR880.00
10000 +MYR7.661MYR19,152.50MYR3,190.00

*price indicative

RS Stock No.:
216-8402
Mfr. Part No.:
TLE4678ELXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Low Dropout Voltage Regulator

Mount Type

Surface

Quiescent Current

60μA

Pin Count

14

Series

TLE72742DATMA1

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Minimum Input Voltage

-42V

Maximum Input Voltage

45V

Automotive Standard

No

The Infineon TLE series is a monolithic integrated low dropout fixed output voltage regulator for loads up to 200 mA. The integrated reset and watchdog function, as well as several protection circuits, combined with a wide operating temperature range offered by the TLE4678 make it suitable for supplying microprocessor systems in automotive environments.

Ultra low current consumption

Very low dropout voltage

Separated reset and watchdog output

Excellent line transient robustness

Short circuit protected

Over temperature shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy