Texas Instruments LM340MPX-5.0/NOPB, 5-Channel Linear, Regulator, 1.5 A, 5V, SOT-23 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR60.80

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 490MYR6.08MYR60.80-
500 - 990MYR5.96MYR59.601%
1000 +MYR4.67MYR46.7023%

*price indicative

Packaging Options:
RS Stock No.:
208-8583
Mfr. Part No.:
LM340MPX-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear

Product Type

Regulator

Number of Outputs

5

Output Voltage

5V

Line Regulation

0.01 %/V

Load Regulation

0.3 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Package Type

SOT-23

Output Current

1.5A

Pin Count

4

Output Type

Fixed

Switching Regulator

No

Width

4.58mm

Standards/Approvals

RoHS

Height

8.7mm

Series

LM340

Length

10.16mm

Minimum Operating Temperature

-55°C

Minimum Input Voltage

3V

Maximum Operating Temperature

150°C

Maximum Input Voltage

35V

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy