STMicroelectronics ST730M50R, 1-Channel Low Noise LDO, Regulator, 300 mA, 5V, SOT-23-5L 5-Pin
- RS Stock No.:
- 206-7205
- Mfr. Part No.:
- ST730M50R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR92.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | MYR3.704 | MYR92.60 | - |
| 750 - 1475 | MYR3.575 | MYR89.38 | 3% |
| 1500 + | MYR3.396 | MYR84.90 | 8% |
*price indicative
- RS Stock No.:
- 206-7205
- Mfr. Part No.:
- ST730M50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.003 %/V | |
| Load Regulation | 40 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Package Type | SOT-23-5L | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Series | ST730 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.003 %/V | ||
Load Regulation 40 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Package Type SOT-23-5L | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Series ST730 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The STMicroelectronics 300 mA, 28 V low-dropout voltage regulator, with 5 μA quiescent current.
Wide input voltage range : 2.5 V to 28 V
Ultra-low quiescent current: typ. 5 μA at no-load, 10 μA max. across full temperature range, 1 μA max. in shutdown
High output voltage accuracy: ± 0.5% @ 25 °C, ± 2.5% across temperature range
Output current up to 300 mA
Fixed output voltage versions, starting from 1.2 V to 12 V with 100 mV step
Adjustable voltage version, starting from 1.2 V to VIN - VDROP
Stable with low ESR capacitors (0.47 μF min.)
Thermal shutdown protection
Current limit and SOA protection
-40 °C to +125 °C operating temperature range
Related links
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M30R Regulator 3V, SOT-23-5 5-Pin
- STMicroelectronics ST732M36R Regulator 3.6V, SOT-23-5 5-Pin
