Nisshinbo Micro Devices RP109L181D-TR, Voltage Regulator 400 mW 5.25V DFN1010-4 4-Pin
- RS Stock No.:
- 277-009
- Mfr. Part No.:
- RP109L181D-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR66.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | MYR3.308 | MYR66.16 |
| 200 - 480 | MYR3.143 | MYR62.86 |
| 500 + | MYR2.91 | MYR58.20 |
*price indicative
- RS Stock No.:
- 277-009
- Mfr. Part No.:
- RP109L181D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Package Type | DFN1010-4 | |
| Mount Type | Board | |
| Quiescent Current | 50μA | |
| Pin Count | 4 | |
| Power Rating | 400mW | |
| Height | 40mm | |
| Length | 40mm | |
| Series | RP109x | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.25V | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Package Type DFN1010-4 | ||
Mount Type Board | ||
Quiescent Current 50μA | ||
Pin Count 4 | ||
Power Rating 400mW | ||
Height 40mm | ||
Length 40mm | ||
Series RP109x | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.25V | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage LDO Regulator consists of a voltage reference unit, an error amplifier, a resistor net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function which prolong the battery life. The line transient response and load transient response of the ICs are excellent, thus these ICs are very suitable for the power supply for hand held communication equipment. It contributes to the downsizing of the hand held equipment because it can use the 0.1μF ceramic capacitor.
High output voltage accuracy
Extremely low supply current
Low ON resistance
High ripple rejection
Related links
- Nisshinbo Micro Devices RP110L181D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L281D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP109L331D-TR Voltage Regulator 3.3V, DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L331D-TR Voltage Regulator 3.3V, DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L121D-TR Low Side/High Side DFN1010-4
- Nisshinbo Micro Devices RP202K181D-TR, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP173K421B-TR, Voltage Regulator 800 mW 12V 4-Pin
- Nisshinbo Micro Devices RP118K331D-TR, Voltage Regulator 510 mW 6.5V 4-Pin
