Nisshinbo Micro Devices RP202K181D-TR, Voltage Regulator 800 mW 6V 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR22.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR44.68

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.468MYR44.68-
100 - 240MYR4.248MYR42.48MYR22.00
250 - 490MYR3.932MYR39.32MYR134.00
500 - 990MYR3.621MYR36.21MYR423.50
1000 +MYR3.485MYR34.85MYR983.00

*price indicative

Packaging Options:
RS Stock No.:
276-993
Mfr. Part No.:
RP202K181D-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Mount Type

Board

Quiescent Current

2.5μA

Pin Count

4

Power Rating

800mW

Series

RP202x

Height

114.3mm

Length

76.2mm

Width

800μm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Minimum Input Voltage

1.4V

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Voltage Regulator performs with the chip enable function and realize a standby mode with low supply current. To prevent the destruction by over current, the current limit circuit is included. It has 3 mode. One is standby mode with CE pin. The other two are the fast response mode and the low power mode, and switch over automatically according to the load current of the LDO

Provides high output voltage accuracy

Provides low dropout voltage and low supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy