Nisshinbo Micro Devices RP173K421B-TR, Voltage Regulator 800 mW 12V 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR46.62

Add to Basket
Select or type quantity
In Stock
  • 7,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 180MYR2.331MYR46.62
200 - 480MYR2.215MYR44.30
500 - 980MYR2.053MYR41.06
1000 - 1980MYR1.888MYR37.76
2000 +MYR1.817MYR36.34

*price indicative

Packaging Options:
RS Stock No.:
276-958
Mfr. Part No.:
RP173K421B-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Mount Type

Board

Quiescent Current

2μA

Pin Count

4

Power Rating

800mW

Length

76.2mm

Height

114.3mm

Standards/Approvals

RoHS

Width

800μm

Series

RP173x

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

12V

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Voltage Regulator is suitable for the power source such as the equipment being in the standby mode. The A version with CE input pin has reduced CE pull up resistance to make its supply current ultra low. It has maximum11 V Input voltage and is applicable to the portable communication equipment that requires the 2 cell Li ion battery. Also it is applicable to the non portable communication equipments. As it includes reverse current protection circuit, there is little leakage current, if it is used as back up circuit.

Consists of a voltage reference unit

Comes with an error amplifier

Consist of a resistor net for voltage setting and a current limit circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy