Nisshinbo Micro Devices RP152L021B-TR, Voltage Regulator 600 mW 6V 6-Pin
- RS Stock No.:
- 277-012
- Mfr. Part No.:
- RP152L021B-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR58.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR5.826 | MYR58.26 | - |
| 100 - 240 | MYR5.535 | MYR55.35 | 4% |
| 250 - 490 | MYR5.128 | MYR51.28 | 11% |
| 500 - 990 | MYR4.721 | MYR47.21 | 18% |
| 1000 + | MYR4.546 | MYR45.46 | 21% |
*price indicative
- RS Stock No.:
- 277-012
- Mfr. Part No.:
- RP152L021B-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Mount Type | Board | |
| Quiescent Current | 40μA | |
| Pin Count | 6 | |
| Power Rating | 600mW | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 40mm | |
| Series | RP152x | |
| Length | 40mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 300mV | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Mount Type Board | ||
Quiescent Current 40μA | ||
Pin Count 6 | ||
Power Rating 600mW | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 40mm | ||
Series RP152x | ||
Length 40mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 300mV | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage Regulator consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, and a chip enable circuit. It consists of a start up sequence circuit. It is available in fixed output voltage options. Besides the low supply current by CMOS, it offers a low dropout voltage by built in low ON resistance. as well as an extended battery life by a chip enable function. Compared with the existing CMOS based regulators, it is further improved in ripple rejection, line transient response, and load transient response.
Provides high ripple rejection
Provides low dropout voltage
Comes with high output voltage accuracy and low supply current
Related links
- Microchip MCP1711T-25I/OT, Voltage Regulator 600 mW 6V SOT-23 5-Pin
- Nisshinbo Micro Devices RP202K181D-TR, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP114K281D-TRB, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP114K181D-TRB, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP114K301D-TRB, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP110L181D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L281D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP173K421B-TR, Voltage Regulator 800 mW 12V 4-Pin
