Nisshinbo Micro Devices RP110L281D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- RS Stock No.:
- 276-986
- Mfr. Part No.:
- RP110L281D-TR
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR66.16
FREE delivery for orders over RM 150.00
In Stock
- 9,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | MYR3.308 | MYR66.16 |
| 200 - 480 | MYR3.143 | MYR62.86 |
| 500 + | MYR2.91 | MYR58.20 |
*price indicative
- RS Stock No.:
- 276-986
- Mfr. Part No.:
- RP110L281D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Package Type | DFN1010-4 | |
| Mount Type | Board | |
| Quiescent Current | 1μA | |
| Pin Count | 4 | |
| Power Rating | 1W | |
| Length | 40mm | |
| Width | 1.6mm | |
| Height | 40mm | |
| Series | RP110x | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Package Type DFN1010-4 | ||
Mount Type Board | ||
Quiescent Current 1μA | ||
Pin Count 4 | ||
Power Rating 1W | ||
Length 40mm | ||
Width 1.6mm | ||
Height 40mm | ||
Series RP110x | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage LDO Regulator is able to prolong the battery life of each system. The external capacitor is 0.1μF with phase compensation. The IC also has a constant slope circuit as a soft start circuit, which does not require any external capacitor. It minimizes the inrush current and prevents the output voltage overshoot at the start up.
High output voltage accuracy
Extremely low supply current
Low ON resistance
Related links
- Nisshinbo Micro Devices RP110L181D-TR, Voltage Regulator 1 W 6V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP109L181D-TR, Voltage Regulator 400 mW 5.25V DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP109L331D-TR Voltage Regulator 3.3V, DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP110L331D-TR Voltage Regulator 3.3V, DFN1010-4 4-Pin
- Nisshinbo Micro Devices RP202K181D-TR, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP110L121D-TR Low Side/High Side DFN1010-4
- Nisshinbo Micro Devices RP152L021B-TR, Voltage Regulator 600 mW 6V 6-Pin
- Nisshinbo Micro Devices RP123Z161B-TR-F Voltage Regulator 1.6V, WLCSP-4-P8 4-Pin
