Nisshinbo Micro Devices R5478N218CD-TR-FF, Voltage Regulator 150 mW 12V SOT-23-6 6-Pin
- RS Stock No.:
- 276-956
- Mfr. Part No.:
- R5478N218CD-TR-FF
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR53.54
FREE delivery for orders over RM 150.00
In Stock
- 2,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR10.708 | MYR53.54 | - |
| 50 - 95 | MYR10.178 | MYR50.89 | 4% |
| 100 - 495 | MYR9.428 | MYR47.14 | 11% |
| 500 - 995 | MYR8.678 | MYR43.39 | 18% |
| 1000 + | MYR8.354 | MYR41.77 | 21% |
*price indicative
- RS Stock No.:
- 276-956
- Mfr. Part No.:
- R5478N218CD-TR-FF
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23-6 | |
| Quiescent Current | 3μA | |
| Pin Count | 6 | |
| Power Rating | 150mW | |
| Standards/Approvals | RoHS | |
| Series | R5475N/R5478Nxxxxx | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Package Type SOT-23-6 | ||
Quiescent Current 3μA | ||
Pin Count 6 | ||
Power Rating 150mW | ||
Standards/Approvals RoHS | ||
Series R5475N/R5478Nxxxxx | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The Nisshinbo Micro Devices Battery Protection IC is composed of three voltage detectors, a reference unit, a delay circuit, a short circuit protector, an oscillator, a counter, and a logic circuit. When the over charge voltage crosses the detector threshold from a low value to a high value, the output of COUT pin switches to low level after internal fixed delay time. The conditions to release over charge detector are different by mask options. In terms of so called Latch function version, after detecting over charge, the detector can be reset and the output of COUT becomes "H" when a kind of load is connected to VDD after a charger is disconnected from the battery pack, and the cell voltage becomes lower than over charge detector threshold.
Short circuit protection circuit
Manufactured with high voltage tolerant process
High accuracy detector threshold
Variety of detector threshold
Related links
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q221A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3150N021A-TR-FE, Voltage Regulator 660 mW 36V SOT-23-6 6-Pin
- Nisshinbo Micro Devices RP173K421B-TR, Voltage Regulator 800 mW 12V 4-Pin
- Nisshinbo Micro Devices R1245N001B-TR-FE Voltage Regulator 800mV 330 kHz, SOT-23-6 6-Pin
- Nisshinbo Micro Devices R1514H050B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
