STMicroelectronics LM217D2T-TR, 1-Channel Step-Down Converter, Voltage Regulator, 1.5 A, 1.2V, 37 V, TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR21.60

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR43.58

Add to Basket
Select or type quantity
In Stock
  • 2,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.358MYR43.58-
100 - 240MYR4.142MYR41.42MYR21.60
250 - 490MYR3.833MYR38.33MYR131.25
500 +MYR3.531MYR35.31MYR413.50

*price indicative

Packaging Options:
RS Stock No.:
151-835
Mfr. Part No.:
LM217D2T-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Step-Down Converter

Number of Outputs

1

Output Voltage

1.2V, 37V

Line Regulation

0.01 %/V

Load Regulation

5 mV

Package Type

TO-220

Output Current

1.5A

Pin Count

3

Output Type

1.2/37 V

Standards/Approvals

RoHS

Series

LM217

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Adjustable voltage regulators designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

0.1% line and load regulation

Floating operation for high voltages

Thermal shutdown and SOA control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy