STMicroelectronics L5972D013TR, 1-Channel Step-Down Converter, Voltage Regulator, 2.5 A, 1.235V, 35 V 250 kHz, SO-8
- RS Stock No.:
- 151-517
- Mfr. Part No.:
- L5972D013TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR72.50
FREE delivery for orders over RM 150.00
In Stock
- 2,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR14.50 | MYR72.50 |
| 50 - 95 | MYR13.776 | MYR68.88 |
| 100 + | MYR12.758 | MYR63.79 |
*price indicative
- RS Stock No.:
- 151-517
- Mfr. Part No.:
- L5972D013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 1.235V, 35V | |
| Switching Frequency | 250kHz | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Output Current | 2.5A | |
| Output Type | 1.235/35 V | |
| Series | L5972D | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.4V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Number of Outputs 1 | ||
Output Voltage 1.235V, 35V | ||
Switching Frequency 250kHz | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Output Current 2.5A | ||
Output Type 1.235/35 V | ||
Series L5972D | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.4V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics step down monolithic power switching regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions.
Thermal shutdown
Protection against feedback disconnection
Internal current limiting
Zero load current operation
Related links
- STMicroelectronics L5972D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics L6902D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics L5973ADTR Voltage Regulator 1.235V HSOP-8 8-Pin
- STMicroelectronics L6982N50DR Voltage Regulator 5V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982N33DR Voltage Regulator 3.3V 440 kHz, SO-8 8-Pin
- Texas Instruments TPS563201DDCT Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
