Texas Instruments, 1-Channel Step-Down Converter, Voltage Regulator, 3 A, 17V 580 kHz, SOT-23-THIN 6-Pin
- RS Stock No.:
- 265-3530
- Mfr. Part No.:
- TPS563201DDCT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3530
- Mfr. Part No.:
- TPS563201DDCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 17V | |
| Switching Frequency | 580kHz | |
| Mount Type | Pin | |
| Package Type | SOT-23-THIN | |
| Pin Count | 6 | |
| Output Current | 3A | |
| Output Type | Current | |
| Switching Regulator | Yes | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Height | 1.1mm | |
| Series | TPS56120x | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Number of Outputs 1 | ||
Output Voltage 17V | ||
Switching Frequency 580kHz | ||
Mount Type Pin | ||
Package Type SOT-23-THIN | ||
Pin Count 6 | ||
Output Current 3A | ||
Output Type Current | ||
Switching Regulator Yes | ||
Length 3.05mm | ||
Width 1.75mm | ||
Height 1.1mm | ||
Series TPS56120x | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS563201DDCT Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS561208DDCT Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Buck Boost Converter 28V 1250 kHz, SOT-23 6-Pin
- Texas Instruments TPS563200DDCR Voltage Regulator 700 mV SOT-23-THIN 6-Pin
- Texas Instruments TPS54302DDCR Converter 30V 510 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
