Texas Instruments, 1-Channel Step-Down Converter, Voltage Regulator, 1 A, 7V 50 kHz, SOT-23-THIN 6-Pin
- RS Stock No.:
- 265-3528
- Mfr. Part No.:
- TPS561208DDCT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3528
- Mfr. Part No.:
- TPS561208DDCT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Output Voltage | 7V | |
| Number of Outputs | 1 | |
| Switching Frequency | 50kHz | |
| Mount Type | Pin | |
| Package Type | SOT-23-THIN | |
| Output Current | 1A | |
| Pin Count | 6 | |
| Output Type | Current | |
| Switching Regulator | Yes | |
| Height | 1.1mm | |
| Length | 3.05mm | |
| Series | TPS56120x | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Output Voltage 7V | ||
Number of Outputs 1 | ||
Switching Frequency 50kHz | ||
Mount Type Pin | ||
Package Type SOT-23-THIN | ||
Output Current 1A | ||
Pin Count 6 | ||
Output Type Current | ||
Switching Regulator Yes | ||
Height 1.1mm | ||
Length 3.05mm | ||
Series TPS56120x | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS561208DDCT Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS563201DDCT Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS563200DDCR Voltage Regulator 700 mV SOT-23-THIN 6-Pin
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
- Texas Instruments TPS54302DDCR Converter 30V 510 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Buck Boost Converter 28V 1250 kHz, SOT-23 6-Pin
