Texas Instruments TPS563209DDCR, 1-Channel Buck, Voltage Regulator, 3 A, 760 mV, 7V 650 kHz, SOT-23-THIN 6-Pin
- RS Stock No.:
- 229-7109
- Mfr. Part No.:
- TPS563209DDCR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR39.24
FREE delivery for orders over RM 150.00
- 4,340 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR3.924 | MYR39.24 | - |
| 50 - 90 | MYR3.815 | MYR38.15 | 2% |
| 100 - 240 | MYR3.657 | MYR36.57 | 6% |
| 250 + | MYR3.555 | MYR35.55 | 9% |
*price indicative
- RS Stock No.:
- 229-7109
- Mfr. Part No.:
- TPS563209DDCR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck | |
| Output Voltage | 760mV, 7mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 650kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 650μA | |
| Package Type | SOT-23-THIN | |
| Pin Count | 6 | |
| Output Current | 3A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Width | 3.17mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Series | TPS56x200 | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 17V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Buck | ||
Output Voltage 760mV, 7mV | ||
Number of Outputs 1 | ||
Switching Frequency 650kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 650μA | ||
Package Type SOT-23-THIN | ||
Pin Count 6 | ||
Output Current 3A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Width 3.17mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Series TPS56x200 | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 17V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
- Texas Instruments TPS563200DDCR Voltage Regulator 700 mV SOT-23-THIN 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- onsemi NCP3284AMNTXG Voltage Regulator 800 mV PQFN 37-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- Microchip LM2574-12YN Voltage Regulator 37V 52 kHz, PDIP 8-Pin
